GBP | USD
Favorite

GRM32EC70J107ME15L 100µF ±20% 6.3V Ceramic Capacitor X7S 1210 (3225 Metric)
Price & Procurement
60,662 In Stock
Can ship immediately
 

Quantity
All prices are in GBP.
Price Break Unit Price Extended Price
1 0.63000 £0.63
10 0.46500 £4.65
100 0.31890 £31.89
500 0.25246 £126.23

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : 490-10530-2-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 60,682 - Immediate
  • Unit Price: £0.16806
  • Digi-Reel®  : 490-10530-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 60,682 - Immediate
  • Unit Price: Digi-Reel®

GRM32EC70J107ME15L

Datasheet
Digi-Key Part Number 490-10530-1-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number GRM32EC70J107ME15L
Copy  
Description CAP CER 100UF 6.3V X7S 1210
Copy  
Manufacturer Standard Lead Time 11 Weeks
Detailed Description

100µF ±20% 6.3V Ceramic Capacitor X7S 1210 (3225 Metric)

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer Murata Electronics
Series GRM
Packaging Cut Tape (CT) 
Part Status Active
Capacitance 100µF
Tolerance ±20%
Voltage - Rated 6.3V
Temperature Coefficient X7S
Operating Temperature -55°C ~ 125°C
Features -
Ratings -
Applications General Purpose
Mounting Type Surface Mount, MLCC
Package / Case 1210 (3225 Metric)
Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max) -
Thickness (Max) 0.106" (2.70mm)
Lead Spacing -
Lead Style -
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 490-10530-1