GBP | USD
Favorite

GRM21BC80E107ME15L 100µF ±20% 2.5V Ceramic Capacitor X6S 0805 (2012 Metric)
Price & Procurement
16,512 In Stock
Can ship immediately
 

Quantity
All prices are in GBP.
Price Break Unit Price Extended Price
1 1.60000 £1.60
10 1.25700 £12.57
100 0.94320 £94.32
500 0.71262 £356.31
1,000 0.62880 £628.80

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : 490-13977-2-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 15,000 - Immediate
  • Unit Price: £0.46393
  • Digi-Reel®  : 490-13977-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 16,512 - Immediate
  • Unit Price: Digi-Reel®

GRM21BC80E107ME15L

Datasheet
Digi-Key Part Number 490-13977-1-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number GRM21BC80E107ME15L
Copy  
Description CAP CER 100UF 2.5V X6S 0805
Copy  
Manufacturer Standard Lead Time 11 Weeks
Detailed Description

100µF ±20% 2.5V Ceramic Capacitor X6S 0805 (2012 Metric)

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer Murata Electronics
Series GRM
Packaging Cut Tape (CT) 
Part Status Active
Capacitance 100µF
Tolerance ±20%
Voltage - Rated 2.5V
Temperature Coefficient X6S
Operating Temperature -55°C ~ 105°C
Features -
Ratings -
Applications General Purpose
Mounting Type Surface Mount, MLCC
Package / Case 0805 (2012 Metric)
Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max) -
Thickness (Max) 0.057" (1.45mm)
Lead Spacing -
Lead Style -
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 490-13977-1