GBP | USD
Favorite

GRM1885C1H470JA01D 47pF ±5% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Price & Procurement
646,565 In Stock
Can ship immediately
 

Quantity
All prices are in GBP.
Price Break Unit Price Extended Price
1 0.09000 £0.09
10 0.05800 £0.58
50 0.03320 £1.66
100 0.02750 £2.75
500 0.01930 £9.65
1,000 0.01598 £15.98

Submit a request for quotation on quantities greater than those displayed.

Unit Price
£0.09000

Excludes VAT

£0.10800

Includes VAT

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A £4.50 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 490-9688-2-ND
  • Minimum Quantity: 10,000
  • Quantity Available: 100,000 - Immediate
  • Unit Price: £0.01265
  • Cut Tape (CT)  : 490-9688-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 102,706 - Immediate
  • Unit Price: £0.09000
  • Digi-Reel®  : 490-9688-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 102,706 - Immediate
  • Unit Price: Digi-Reel®
  • Tape & Reel (TR)  : 490-1419-2-ND
  • Minimum Quantity: 4,000
  • Quantity Available: 644,000 - Immediate
  • Unit Price: £0.01360
  • Cut Tape (CT)  : 490-1419-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 646,582 - Immediate
  • Unit Price: £0.09000

GRM1885C1H470JA01D

Datasheet
Digi-Key Part Number 490-1419-6-ND
Copy  
Manufacturer

Murata Electronics

Copy  
Manufacturer Part Number GRM1885C1H470JA01D
Copy  
Description CAP CER 47PF 50V C0G/NP0 0603
Copy  
Detailed Description

47pF ±5% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer Murata Electronics
Series GRM
Packaging Digi-Reel® 
Part Status Not For New Designs
Capacitance 47pF
Tolerance ±5%
Voltage - Rated 50V
Temperature Coefficient C0G, NP0
Operating Temperature -55°C ~ 125°C
Features -
Ratings -
Applications General Purpose
Mounting Type Surface Mount, MLCC
Package / Case 0603 (1608 Metric)
Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max) -
Thickness (Max) 0.035" (0.90mm)
Lead Spacing -
Lead Style -
Base Part Number GRM1885C1H
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 490-1419-6