GBP | USD
Favorite

GRM1885C1H202JA01D 2000pF ±5% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Price & Procurement
99,664 In Stock
Can ship immediately
 

Quantity
All prices are in GBP.
Price Break Unit Price Extended Price
1 0.10000 £0.10
10 0.06700 £0.67
50 0.03800 £1.90
100 0.03160 £3.16
500 0.02212 £11.06
1,000 0.01831 £18.31

Submit a request for quotation on quantities greater than those displayed.

Unit Price
£0.10000

Excludes VAT

£0.12000

Includes VAT

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A £4.50 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 490-1458-2-ND
  • Minimum Quantity: 4,000
  • Quantity Available: 99,664 - Immediate
  • Unit Price: £0.01559
  • Cut Tape (CT)  : 490-1458-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 99,664 - Immediate
  • Unit Price: £0.10000

GRM1885C1H202JA01D

Datasheet
Digi-Key Part Number 490-1458-6-ND
Copy  
Manufacturer

Murata Electronics

Copy  
Manufacturer Part Number GRM1885C1H202JA01D
Copy  
Description CAP CER 2000PF 50V C0G/NP0 0603
Copy  
Manufacturer Standard Lead Time 23 Weeks
Detailed Description

2000pF ±5% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer Murata Electronics
Series GRM
Packaging Digi-Reel® 
Part Status Active
Capacitance 2000pF
Tolerance ±5%
Voltage - Rated 50V
Temperature Coefficient C0G, NP0
Operating Temperature -55°C ~ 125°C
Features -
Ratings -
Applications General Purpose
Mounting Type Surface Mount, MLCC
Package / Case 0603 (1608 Metric)
Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max) -
Thickness (Max) 0.035" (0.90mm)
Lead Spacing -
Lead Style -
Base Part Number GRM1885C1H
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 490-1458-6