GBP | USD
Favorite

GRM1885C1H120JA01D 12pF ±5% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Price & Procurement
125,561 In Stock
Can ship immediately
 

Quantity
All prices are in GBP.
Price Break Unit Price Extended Price
1 0.08000 £0.08
10 0.05800 £0.58
50 0.03180 £1.59
100 0.02600 £2.60
500 0.01858 £9.29
1,000 0.01460 £14.60

Submit a request for quotation on quantities greater than those displayed.

Unit Price
£0.08000

Excludes VAT

£0.09600

Includes VAT

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A £4.50 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 490-1405-2-ND
  • Minimum Quantity: 4,000
  • Quantity Available: 124,000 - Immediate
  • Unit Price: £0.01110
  • Cut Tape (CT)  : 490-1405-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 125,561 - Immediate
  • Unit Price: £0.08000
  • Tape & Reel (TR)  : 490-11437-2-ND
  • Minimum Quantity: 10,000  Non-Stock 
  • Quantity Available: 0
  • Unit Price: Call

GRM1885C1H120JA01D

Datasheet
Digi-Key Part Number 490-1405-6-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number GRM1885C1H120JA01D
Copy  
Description CAP CER 12PF 50V C0G/NP0 0603
Copy  
Detailed Description

12pF ±5% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer Murata Electronics
Series GRM
Packaging Digi-Reel® 
Part Status Not For New Designs
Capacitance 12pF
Tolerance ±5%
Voltage - Rated 50V
Temperature Coefficient C0G, NP0
Operating Temperature -55°C ~ 125°C
Features -
Ratings -
Applications General Purpose
Mounting Type Surface Mount, MLCC
Package / Case 0603 (1608 Metric)
Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max) -
Thickness (Max) 0.035" (0.90mm)
Lead Spacing -
Lead Style -
Base Part Number GRM1885C1H
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 490-1405-6