GBP | USD
Favorite

GRM15XR71H152KA86D 1500pF ±10% 50V Ceramic Capacitor X7R 0402 (1005 Metric)
Price & Procurement
28,674 In Stock
Can ship immediately
 

Quantity
All prices are in GBP.
Price Break Unit Price Extended Price
1 0.11000 £0.11
10 0.07900 £0.79
50 0.04480 £2.24
100 0.03710 £3.71
500 0.02604 £13.02
1,000 0.02156 £21.56
2,500 0.02006 £50.16
5,000 0.01836 £91.79

Submit a request for quotation on quantities greater than those displayed.

Unit Price
£0.11000

Excludes VAT

£0.13200

Includes VAT

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A £4.50 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 490-8266-2-ND
  • Minimum Quantity: 10,000
  • Quantity Available: 10,000 - Immediate
  • Unit Price: £0.01708
  • Cut Tape (CT)  : 490-8266-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 28,674 - Immediate
  • Unit Price: £0.11000

GRM15XR71H152KA86D

Datasheet
Digi-Key Part Number 490-8266-6-ND
Copy  
Manufacturer

Murata Electronics

Copy  
Manufacturer Part Number GRM15XR71H152KA86D
Copy  
Description CAP CER 1500PF 50V X7R 0402
Copy  
Detailed Description

1500pF ±10% 50V Ceramic Capacitor X7R 0402 (1005 Metric)

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer Murata Electronics
Series GRM
Packaging Digi-Reel® 
Part Status Not For New Designs
Capacitance 1500pF
Tolerance ±10%
Voltage - Rated 50V
Temperature Coefficient X7R
Operating Temperature -55°C ~ 125°C
Features -
Ratings -
Applications General Purpose
Mounting Type Surface Mount, MLCC
Package / Case 0402 (1005 Metric)
Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max) -
Thickness (Max) 0.012" (0.30mm)
Lead Spacing -
Lead Style -
Base Part Number GRM15XR71H
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 490-8266-6