GBP | USD

GRM155R71H683KE14J 0.068µF ±10% 50V Ceramic Capacitor X7R 0402 (1005 Metric)
Non-Stock
 

Quantity

Add to List

All prices are in GBP.
Price Break Unit Price Extended Price
50,000 0.00389 £194.25

Submit a request for quotation on quantities greater than those displayed.

Unit Price
£0.00389

Excludes VAT

£0.00467

Includes VAT

Alternate Package
  • Tape & Reel (TR)  : 490-12709-2-ND
  • Minimum Quantity: 10,000
  • Quantity Available: 308,492 - Immediate
  • Unit Price: £0.00480
  • Cut Tape (CT)  : 490-12709-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 308,492 - Immediate
  • Unit Price: £0.07000
  • Digi-Reel®  : 490-12709-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 308,492 - Immediate
  • Unit Price: Digi-Reel®

GRM155R71H683KE14J

Datasheet
Digi-Key Part Number GRM155R71H683KE14J-ND
Copy  
Manufacturer

Murata Electronics

Copy  
Manufacturer Part Number GRM155R71H683KE14J
Copy  
Description CAP CER 0.068UF 50V X7R 0402
Copy  
Detailed Description

0.068µF ±10% 50V Ceramic Capacitor X7R 0402 (1005 Metric)

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer Murata Electronics
Series GRM
Packaging Tape & Reel (TR) 
Part Status Not For New Designs
Capacitance 0.068µF
Tolerance ±10%
Voltage - Rated 50V
Temperature Coefficient X7R
Operating Temperature -55°C ~ 125°C
Features -
Ratings -
Applications General Purpose
Mounting Type Surface Mount, MLCC
Package / Case 0402 (1005 Metric)
Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max) -
Thickness (Max) 0.022" (0.55mm)
Lead Spacing -
Lead Style -
Base Part Number GRM155R71H
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 50,000