GBP | USD
Favorite

GRM155R71H561KA01D 560pF ±10% 50V Ceramic Capacitor X7R 0402 (1005 Metric)
Price & Procurement
410,955 In Stock
Can ship immediately
 

Quantity
All prices are in GBP.
Price Break Unit Price Extended Price
1 0.08000 £0.08
10 0.03600 £0.36
50 0.01980 £0.99
100 0.01610 £1.61
500 0.01152 £5.76
1,000 0.00906 £9.06
2,500 0.00823 £20.58
5,000 0.00757 £37.87

Submit a request for quotation on quantities greater than those displayed.

Unit Price
£0.08000

Excludes VAT

£0.09600

Includes VAT

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A £4.50 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 490-1301-2-ND
  • Minimum Quantity: 10,000
  • Quantity Available: 400,000 - Immediate
  • Unit Price: £0.00637
  • Cut Tape (CT)  : 490-1301-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 410,955 - Immediate
  • Unit Price: £0.08000

GRM155R71H561KA01D

Datasheet
Digi-Key Part Number 490-1301-6-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number GRM155R71H561KA01D
Copy  
Description CAP CER 560PF 50V X7R 0402
Copy  
Detailed Description

560pF ±10% 50V Ceramic Capacitor X7R 0402 (1005 Metric)

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer Murata Electronics
Series GRM
Packaging Digi-Reel® 
Part Status Not For New Designs
Capacitance 560pF
Tolerance ±10%
Voltage - Rated 50V
Temperature Coefficient X7R
Operating Temperature -55°C ~ 125°C
Features -
Ratings -
Applications General Purpose
Mounting Type Surface Mount, MLCC
Package / Case 0402 (1005 Metric)
Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max) -
Thickness (Max) 0.022" (0.55mm)
Lead Spacing -
Lead Style -
Base Part Number GRM155R71H
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 490-1301-6