GBP | USD
Favorite

GRM155R71H223KA12D 0.022µF ±10% 50V Ceramic Capacitor X7R 0402 (1005 Metric)
Price & Procurement
48,391 In Stock
Can ship immediately
 

Quantity
All prices are in GBP.
Price Break Unit Price Extended Price
1 0.08000 £0.08
10 0.04800 £0.48
100 0.02160 £2.16
500 0.01548 £7.74
1,000 0.01216 £12.16
2,500 0.01106 £27.65
5,000 0.01017 £50.87

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A £4.50 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 490-6360-2-ND
  • Minimum Quantity: 50,000
  • Quantity Available: 50,000 - Immediate
  • Unit Price: £0.00495
  • Cut Tape (CT)  : 490-6360-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 65,562 - Immediate
  • Unit Price: £0.08000
  • Digi-Reel®  : 490-6360-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 65,562 - Immediate
  • Unit Price: Digi-Reel®
  • Tape & Reel (TR)  : 490-3884-2-ND
  • Minimum Quantity: 10,000
  • Quantity Available: 20,000 - Immediate
  • Unit Price: £0.00612
  • Cut Tape (CT)  : 490-3884-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 48,391 - Immediate
  • Unit Price: £0.08000

GRM155R71H223KA12D

Datasheet
Digi-Key Part Number 490-3884-6-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number GRM155R71H223KA12D
Copy  
Description CAP CER 0.022UF 50V X7R 0402
Copy  
Manufacturer Standard Lead Time 10 Weeks
Detailed Description

0.022µF ±10% 50V Ceramic Capacitor X7R 0402 (1005 Metric)

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer Murata Electronics
Series GRM
Packaging Digi-Reel® 
Part Status Active
Capacitance 0.022µF
Tolerance ±10%
Voltage - Rated 50V
Temperature Coefficient X7R
Operating Temperature -55°C ~ 125°C
Features -
Ratings -
Applications General Purpose
Mounting Type Surface Mount, MLCC
Package / Case 0402 (1005 Metric)
Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max) -
Thickness (Max) 0.022" (0.55mm)
Lead Spacing -
Lead Style -
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 490-3884-6