GBP | USD
Favorite

GRM155R71E562KA01D 5600pF ±10% 25V Ceramic Capacitor X7R 0402 (1005 Metric)
Price & Procurement
91,562 In Stock
Can ship immediately
 

Quantity
All prices are in GBP.
Price Break Unit Price Extended Price
1 0.08000 £0.08
10 0.02400 £0.24
100 0.01090 £1.09
500 0.00780 £3.90
1,000 0.00613 £6.13
2,500 0.00557 £13.92
5,000 0.00512 £25.61

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A £4.50 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 490-5420-2-ND
  • Minimum Quantity: 10,000
  • Quantity Available: 90,000 - Immediate
  • Unit Price: £0.00369
  • Cut Tape (CT)  : 490-5420-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 91,562 - Immediate
  • Unit Price: £0.08000
  • Tape & Reel (TR)  : 490-12707-2-ND
  • Minimum Quantity: 50,000  Non-Stock 
  • Quantity Available: 0
  • Unit Price: Call

GRM155R71E562KA01D

Datasheet
Digi-Key Part Number 490-5420-6-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number GRM155R71E562KA01D
Copy  
Description CAP CER 5600PF 25V X7R 0402
Copy  
Detailed Description

5600pF ±10% 25V Ceramic Capacitor X7R 0402 (1005 Metric)

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer Murata Electronics
Series GRM
Packaging Digi-Reel® 
Part Status Not For New Designs
Capacitance 5600pF
Tolerance ±10%
Voltage - Rated 25V
Temperature Coefficient X7R
Operating Temperature -55°C ~ 125°C
Features -
Ratings -
Applications General Purpose
Mounting Type Surface Mount, MLCC
Package / Case 0402 (1005 Metric)
Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max) -
Thickness (Max) 0.022" (0.55mm)
Lead Spacing -
Lead Style -
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 490-5420-6