GBP | USD
Favorite

GRM155R71E103JA01D 10000pF ±5% 25V Ceramic Capacitor X7R 0402 (1005 Metric)
Price & Procurement
738,902 In Stock
Can ship immediately
 

Quantity
All prices are in GBP.
Price Break Unit Price Extended Price
1 0.08000 £0.08
10 0.03000 £0.30
100 0.01320 £1.32
500 0.00944 £4.72
1,000 0.00742 £7.42
2,500 0.00674 £16.86
5,000 0.00620 £31.01

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A £4.50 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 490-6339-2-ND
  • Minimum Quantity: 10,000
  • Quantity Available: 730,000 - Immediate
  • Unit Price: £0.00448
  • Cut Tape (CT)  : 490-6339-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 738,902 - Immediate
  • Unit Price: £0.08000

GRM155R71E103JA01D

Datasheet
Digi-Key Part Number 490-6339-6-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number GRM155R71E103JA01D
Copy  
Description CAP CER 10000PF 25V X7R 0402
Copy  
Detailed Description

10000pF ±5% 25V Ceramic Capacitor X7R 0402 (1005 Metric)

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer Murata Electronics
Series GRM
Packaging Digi-Reel® 
Part Status Not For New Designs
Capacitance 10000pF
Tolerance ±5%
Voltage - Rated 25V
Temperature Coefficient X7R
Operating Temperature -55°C ~ 125°C
Features -
Ratings -
Applications General Purpose
Mounting Type Surface Mount, MLCC
Package / Case 0402 (1005 Metric)
Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max) -
Thickness (Max) 0.022" (0.55mm)
Lead Spacing -
Lead Style -
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 490-6339-6