GBP | USD
Favorite

GRM155R6YA474KE01D 0.47µF ±10% 35V Ceramic Capacitor X5R 0402 (1005 Metric)
Price & Procurement
79,180 In Stock
Can ship immediately
 

Quantity
All prices are in GBP.
Price Break Unit Price Extended Price
1 0.13000 £0.13
10 0.09400 £0.94
50 0.05620 £2.81
100 0.04750 £4.75
500 0.03248 £16.24
1,000 0.02874 £28.74
2,500 0.02749 £68.73
5,000 0.02499 £124.96

Submit a request for quotation on quantities greater than those displayed.

Unit Price
£0.13000

Excludes VAT

£0.15600

Includes VAT

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A £4.50 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 490-10462-2-ND
  • Minimum Quantity: 10,000
  • Quantity Available: 70,000 - Immediate
  • Unit Price: £0.02374
  • Cut Tape (CT)  : 490-10462-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 79,180 - Immediate
  • Unit Price: £0.13000

GRM155R6YA474KE01D

Datasheet
Digi-Key Part Number 490-10462-6-ND
Copy  
Manufacturer

Murata Electronics

Copy  
Manufacturer Part Number GRM155R6YA474KE01D
Copy  
Description CAP CER 0.47UF 35V X5R 0402
Copy  
Detailed Description

0.47µF ±10% 35V Ceramic Capacitor X5R 0402 (1005 Metric)

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer Murata Electronics
Series GRM
Packaging Digi-Reel® 
Part Status Not For New Designs
Capacitance 0.47µF
Tolerance ±10%
Voltage - Rated 35V
Temperature Coefficient X5R
Operating Temperature -55°C ~ 85°C
Features -
Ratings -
Applications General Purpose
Mounting Type Surface Mount, MLCC
Package / Case 0402 (1005 Metric)
Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max) -
Thickness (Max) 0.022" (0.55mm)
Lead Spacing -
Lead Style -
Base Part Number GRM155R6YA
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 490-10462-6