GBP | USD
Favorite

GRM155R61A222KA01D 2200pF ±10% 10V Ceramic Capacitor X5R 0402 (1005 Metric)
In Stock: 8,707
Can ship immediately
 

Quantity
All prices are in GBP.
Price Break Unit Price Extended Price
1 0.08000 £0.08
10 0.02600 £0.26
100 0.01170 £1.17
500 0.00834 £4.17
1,000 0.00655 £6.55
2,500 0.00595 £14.88
5,000 0.00548 £27.38

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : 490-8251-2-ND
  • Minimum Quantity: 30,000  Non-Stock 
  • Quantity Available: 0
  • Unit Price: Call

GRM155R61A222KA01D

Datasheet
Digi-Key Part Number 490-8251-1-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number GRM155R61A222KA01D
Copy  
Description CAP CER 2200PF 10V X5R 0402
Copy  
Detailed Description

2200pF ±10% 10V Ceramic Capacitor X5R 0402 (1005 Metric)

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer Murata Electronics
Series GRM
Packaging Cut Tape (CT) 
Part Status Discontinued at Digi-Key
Capacitance 2200pF
Tolerance ±10%
Voltage - Rated 10V
Temperature Coefficient X5R
Operating Temperature -55°C ~ 85°C
Features -
Ratings -
Applications General Purpose
Mounting Type Surface Mount, MLCC
Package / Case 0402 (1005 Metric)
Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max) -
Thickness (Max) 0.022" (0.55mm)
Lead Spacing -
Lead Style -
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 490-8251-1