GBP | USD
Favorite

GRM155R60J225KE95D 2.2µF ±10% 6.3V Ceramic Capacitor X5R 0402 (1005 Metric)
Price & Procurement
793,385 In Stock
Can ship immediately
 

Quantity
All prices are in GBP.
Price Break Unit Price Extended Price
1 0.09000 £0.09
10 0.06700 £0.67
100 0.03130 £3.13
500 0.02198 £10.99
1,000 0.01821 £18.21
2,500 0.01695 £42.37
5,000 0.01550 £77.52

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A £4.50 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 490-12532-2-ND
  • Minimum Quantity: 10,000
  • Quantity Available: 790,000 - Immediate
  • Unit Price: £0.01253
  • Cut Tape (CT)  : 490-12532-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 793,385 - Immediate
  • Unit Price: £0.09000

GRM155R60J225KE95D

Datasheet
Digi-Key Part Number 490-12532-6-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number GRM155R60J225KE95D
Copy  
Description CAP CER 2.2UF 6.3V X5R 0402
Copy  
Manufacturer Standard Lead Time 11 Weeks
Detailed Description

2.2µF ±10% 6.3V Ceramic Capacitor X5R 0402 (1005 Metric)

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer Murata Electronics
Series GRM
Packaging Digi-Reel® 
Part Status Active
Capacitance 2.2µF
Tolerance ±10%
Voltage - Rated 6.3V
Temperature Coefficient X5R
Operating Temperature -55°C ~ 85°C
Features -
Ratings -
Applications General Purpose
Mounting Type Surface Mount, MLCC
Package / Case 0402 (1005 Metric)
Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max) -
Thickness (Max) 0.022" (0.55mm)
Lead Spacing -
Lead Style -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 490-12532-6