GBP | USD
Favorite

GRM155C81E104KA12D 0.1µF ±10% 25V Ceramic Capacitor X6S 0402 (1005 Metric)
Price & Procurement
24,411 In Stock
Can ship immediately
 

Quantity
All prices are in GBP.
Price Break Unit Price Extended Price
1 0.08000 £0.08
10 0.02700 £0.27
100 0.01180 £1.18
500 0.00846 £4.23
1,000 0.00665 £6.65
2,500 0.00605 £15.13
5,000 0.00557 £27.83

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A £4.50 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 490-14364-2-ND
  • Minimum Quantity: 10,000
  • Quantity Available: 10,000 - Immediate
  • Unit Price: £0.00401
  • Cut Tape (CT)  : 490-14364-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 24,411 - Immediate
  • Unit Price: £0.08000

GRM155C81E104KA12D

Datasheet
Digi-Key Part Number 490-14364-6-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number GRM155C81E104KA12D
Copy  
Description CAP CER 0.1UF 25V X6S 0402
Copy  
Detailed Description

0.1µF ±10% 25V Ceramic Capacitor X6S 0402 (1005 Metric)

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer Murata Electronics
Series GRM
Packaging Digi-Reel® 
Part Status Not For New Designs
Capacitance 0.1µF
Tolerance ±10%
Voltage - Rated 25V
Temperature Coefficient X6S
Operating Temperature -55°C ~ 105°C
Features -
Ratings -
Applications General Purpose
Failure Rate -
Mounting Type Surface Mount, MLCC
Package / Case 0402 (1005 Metric)
Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max) -
Thickness (Max) 0.022" (0.55mm)
Lead Spacing -
Lead Style -
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 490-14364-6