GBP | USD
Favorite

GRM1555C1H470GA01J 47pF ±2% 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Price & Procurement
28,814 In Stock
Can ship immediately
 

Quantity
All prices are in GBP.
Price Break Unit Price Extended Price
1 0.07000 £0.07
10 0.03900 £0.39
50 0.02140 £1.07
100 0.01760 £1.76
500 0.01254 £6.27
1,000 0.00986 £9.86
2,500 0.00896 £22.41
5,000 0.00825 £41.23

Submit a request for quotation on quantities greater than those displayed.

Unit Price
£0.07000

Excludes VAT

£0.08400

Includes VAT

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A £4.50 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 490-7758-2-ND
  • Minimum Quantity: 50,000
  • Quantity Available: 0
  • Unit Price: £0.00610
  • Cut Tape (CT)  : 490-7758-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 28,814 - Immediate
  • Unit Price: £0.07000

GRM1555C1H470GA01J

Datasheet
Digi-Key Part Number 490-7758-6-ND
Copy  
Manufacturer

Murata Electronics

Copy  
Manufacturer Part Number GRM1555C1H470GA01J
Copy  
Description CAP CER 47PF 50V C0G/NP0 0402
Copy  
Detailed Description

47pF ±2% 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer Murata Electronics
Series GRM
Packaging Digi-Reel® 
Part Status Not For New Designs
Capacitance 47pF
Tolerance ±2%
Voltage - Rated 50V
Temperature Coefficient C0G, NP0
Operating Temperature -55°C ~ 125°C
Features -
Ratings -
Applications General Purpose
Mounting Type Surface Mount, MLCC
Package / Case 0402 (1005 Metric)
Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max) -
Thickness (Max) 0.022" (0.55mm)
Lead Spacing -
Lead Style -
Base Part Number GRM1555C1H
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 490-7758-6