GBP | USD
Favorite

GRM1555C1H270JA01J 27pF ±5% 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Price & Procurement
111,918 In Stock
Can ship immediately
 

Quantity
All prices are in GBP.
Price Break Unit Price Extended Price
1 0.08000 £0.08
10 0.03000 £0.30
100 0.01330 £1.33
500 0.00948 £4.74
1,000 0.00744 £7.44
2,500 0.00676 £16.91
5,000 0.00622 £31.11

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A £4.50 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 490-11384-2-ND
  • Minimum Quantity: 50,000
  • Quantity Available: 100,000 - Immediate
  • Unit Price: £0.00364
  • Cut Tape (CT)  : 490-11384-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 111,918 - Immediate
  • Unit Price: £0.08000

GRM1555C1H270JA01J

Datasheet
Digi-Key Part Number 490-11384-6-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number GRM1555C1H270JA01J
Copy  
Description CAP CER 27PF 50V C0G/NP0 0402
Copy  
Detailed Description

27pF ±5% 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer Murata Electronics
Series GRM
Packaging Digi-Reel® 
Part Status Not For New Designs
Capacitance 27pF
Tolerance ±5%
Voltage - Rated 50V
Temperature Coefficient C0G, NP0
Operating Temperature -55°C ~ 125°C
Features -
Ratings -
Applications General Purpose
Mounting Type Surface Mount, MLCC
Package / Case 0402 (1005 Metric)
Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max) -
Thickness (Max) 0.022" (0.55mm)
Lead Spacing -
Lead Style -
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 490-11384-6