GBP | USD
Favorite

GRM1555C1H241JA01D 240pF ±5% 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Price & Procurement
98,057 In Stock
Can ship immediately
 

Quantity
All prices are in GBP.
Price Break Unit Price Extended Price
1 0.09000 £0.09
10 0.06000 £0.60
50 0.03280 £1.64
100 0.02680 £2.68
500 0.01914 £9.57
1,000 0.01504 £15.04
2,500 0.01367 £34.17
5,000 0.01257 £62.87

Submit a request for quotation on quantities greater than those displayed.

Unit Price
£0.09000

Excludes VAT

£0.10800

Includes VAT

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A £4.50 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 490-3233-2-ND
  • Minimum Quantity: 10,000
  • Quantity Available: 90,000 - Immediate
  • Unit Price: £0.01148
  • Cut Tape (CT)  : 490-3233-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 98,057 - Immediate
  • Unit Price: £0.09000

GRM1555C1H241JA01D

Datasheet
Digi-Key Part Number 490-3233-6-ND
Copy  
Manufacturer

Murata Electronics

Copy  
Manufacturer Part Number GRM1555C1H241JA01D
Copy  
Description CAP CER 240PF 50V C0G/NP0 0402
Copy  
Detailed Description

240pF ±5% 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer Murata Electronics
Series GRM
Packaging Digi-Reel® 
Part Status Not For New Designs
Capacitance 240pF
Tolerance ±5%
Voltage - Rated 50V
Temperature Coefficient C0G, NP0
Operating Temperature -55°C ~ 125°C
Features -
Ratings -
Applications General Purpose
Mounting Type Surface Mount, MLCC
Package / Case 0402 (1005 Metric)
Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max) -
Thickness (Max) 0.022" (0.55mm)
Lead Spacing -
Lead Style -
Base Part Number GRM1555C1H
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 490-3233-6