GBP | USD
Favorite

GRM1555C1H221FA01D 220pF ±1% 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Price & Procurement
13,514 In Stock
Can ship immediately
 

Quantity
All prices are in GBP.
Price Break Unit Price Extended Price
1 0.11000 £0.11
10 0.08400 £0.84
50 0.04760 £2.38
100 0.03940 £3.94
500 0.02766 £13.83
1,000 0.02289 £22.89
2,500 0.02130 £53.26
5,000 0.01949 £97.45

Submit a request for quotation on quantities greater than those displayed.

Unit Price
£0.11000

Excludes VAT

£0.13200

Includes VAT

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A £4.50 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 490-10684-2-ND
  • Minimum Quantity: 10,000
  • Quantity Available: 10,000 - Immediate
  • Unit Price: £0.01498
  • Cut Tape (CT)  : 490-10684-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 13,514 - Immediate
  • Unit Price: £0.11000
  • Tape & Reel (TR)  : GRM1555C1H221FA01J-ND
  • Minimum Quantity: 50,000  Non-Stock 
  • Quantity Available: 0
  • Unit Price: Call

GRM1555C1H221FA01D

Datasheet
Digi-Key Part Number 490-10684-6-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number GRM1555C1H221FA01D
Copy  
Description CAP CER 220PF 50V C0G/NP0 0402
Copy  
Detailed Description

220pF ±1% 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer Murata Electronics
Series GRM
Packaging Digi-Reel® 
Part Status Not For New Designs
Capacitance 220pF
Tolerance ±1%
Voltage - Rated 50V
Temperature Coefficient C0G, NP0
Operating Temperature -55°C ~ 125°C
Features -
Ratings -
Applications General Purpose
Mounting Type Surface Mount, MLCC
Package / Case 0402 (1005 Metric)
Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max) -
Thickness (Max) 0.022" (0.55mm)
Lead Spacing -
Lead Style -
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 490-10684-6