GBP | USD
Favorite

GRM1555C1H220FA01D 22pF ±1% 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Price & Procurement
551,640 In Stock
Can ship immediately
 

Quantity
All prices are in GBP.
Price Break Unit Price Extended Price
1 0.08000 £0.08
10 0.04900 £0.49
50 0.02680 £1.34
100 0.02200 £2.20
500 0.01566 £7.83
1,000 0.01230 £12.30
2,500 0.01119 £27.97
5,000 0.01029 £51.46

Submit a request for quotation on quantities greater than those displayed.

Unit Price
£0.08000

Excludes VAT

£0.09600

Includes VAT

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A £4.50 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 490-8589-2-ND
  • Minimum Quantity: 10,000
  • Quantity Available: 550,000 - Immediate
  • Unit Price: £0.00953
  • Cut Tape (CT)  : 490-8589-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 551,640 - Immediate
  • Unit Price: £0.08000
  • Tape & Reel (TR)  : GRM1555C1H220FA01J-ND
  • Minimum Quantity: 50,000  Non-Stock 
  • Quantity Available: 0
  • Unit Price: Call

GRM1555C1H220FA01D

Datasheet
Digi-Key Part Number 490-8589-6-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number GRM1555C1H220FA01D
Copy  
Description CAP CER 22PF 50V C0G/NP0 0402
Copy  
Detailed Description

22pF ±1% 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer Murata Electronics
Series GRM
Packaging Digi-Reel® 
Part Status Not For New Designs
Capacitance 22pF
Tolerance ±1%
Voltage - Rated 50V
Temperature Coefficient C0G, NP0
Operating Temperature -55°C ~ 125°C
Features -
Ratings -
Applications General Purpose
Mounting Type Surface Mount, MLCC
Package / Case 0402 (1005 Metric)
Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max) -
Thickness (Max) 0.022" (0.55mm)
Lead Spacing -
Lead Style -
Base Part Number GRM1555C1H
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 490-8589-6