GBP | USD
Favorite

GRM1555C1H1R5BA01D 1.5pF ±0.1pF 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Price & Procurement
155,473 In Stock
Can ship immediately
 

Quantity
All prices are in GBP.
Price Break Unit Price Extended Price
1 0.08000 £0.08
10 0.04100 £0.41
50 0.02260 £1.13
100 0.01840 £1.84
500 0.01318 £6.59
1,000 0.01036 £10.36
2,500 0.00941 £23.53
5,000 0.00866 £43.30

Submit a request for quotation on quantities greater than those displayed.

Unit Price
£0.08000

Excludes VAT

£0.09600

Includes VAT

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A £4.50 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 490-6212-2-ND
  • Minimum Quantity: 10,000
  • Quantity Available: 140,000 - Immediate
  • Unit Price: £0.00719
  • Cut Tape (CT)  : 490-6212-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 155,573 - Immediate
  • Unit Price: £0.08000
  • Tape & Reel (TR)  : GRM1555C1H1R5BA01J-ND
  • Minimum Quantity: 50,000  Non-Stock 
  • Quantity Available: 0
  • Unit Price: Call

GRM1555C1H1R5BA01D

Datasheet
Digi-Key Part Number 490-6212-6-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number GRM1555C1H1R5BA01D
Copy  
Description CAP CER 1.5PF 50V C0G/NP0 0402
Copy  
Detailed Description

1.5pF ±0.1pF 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer Murata Electronics
Series GRM
Packaging Digi-Reel® 
Part Status Not For New Designs
Capacitance 1.5pF
Tolerance ±0.1pF
Voltage - Rated 50V
Temperature Coefficient C0G, NP0
Operating Temperature -55°C ~ 125°C
Features -
Ratings -
Applications General Purpose
Mounting Type Surface Mount, MLCC
Package / Case 0402 (1005 Metric)
Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max) -
Thickness (Max) 0.022" (0.55mm)
Lead Spacing -
Lead Style -
Base Part Number GRM1555C1H
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 490-6212-6