GBP | USD
Favorite

GRM1555C1H161GA01D 160pF ±2% 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Price & Procurement
19,520 In Stock
Can ship immediately
 

Quantity
All prices are in GBP.
Price Break Unit Price Extended Price
1 0.14000 £0.14
10 0.10100 £1.01
50 0.05760 £2.88
100 0.04760 £4.76
500 0.03340 £16.70
1,000 0.02766 £27.66
2,500 0.02574 £64.36
5,000 0.02355 £117.76

Submit a request for quotation on quantities greater than those displayed.

Unit Price
£0.14000

Excludes VAT

£0.16800

Includes VAT

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A £4.50 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 490-6202-2-ND
  • Minimum Quantity: 10,000
  • Quantity Available: 10,000 - Immediate
  • Unit Price: £0.01992
  • Cut Tape (CT)  : 490-6202-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 19,520 - Immediate
  • Unit Price: £0.14000

GRM1555C1H161GA01D

Datasheet
Digi-Key Part Number 490-6202-6-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number GRM1555C1H161GA01D
Copy  
Description CAP CER 160PF 50V C0G/NP0 0402
Copy  
Detailed Description

160pF ±2% 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer Murata Electronics
Series GRM
Packaging Digi-Reel® 
Part Status Not For New Designs
Capacitance 160pF
Tolerance ±2%
Voltage - Rated 50V
Temperature Coefficient C0G, NP0
Operating Temperature -55°C ~ 125°C
Features -
Ratings -
Applications General Purpose
Mounting Type Surface Mount, MLCC
Package / Case 0402 (1005 Metric)
Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max) -
Thickness (Max) 0.022" (0.55mm)
Lead Spacing -
Lead Style -
Base Part Number GRM1555C1H
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 490-6202-6