GBP | USD
Favorite

GRM1555C1ER10WA01D 0.1pF ±0.05pF 25V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Price & Procurement
29,369 In Stock
Can ship immediately
 

Quantity
All prices are in GBP.
Price Break Unit Price Extended Price
1 0.15000 £0.15
10 0.10700 £1.07
50 0.06120 £3.06
100 0.05060 £5.06
500 0.03550 £17.75
1,000 0.02939 £29.39
2,500 0.02735 £68.38
5,000 0.02502 £125.12

Submit a request for quotation on quantities greater than those displayed.

Unit Price
£0.15000

Excludes VAT

£0.18000

Includes VAT

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A £4.50 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 490-6184-2-ND
  • Minimum Quantity: 10,000
  • Quantity Available: 20,000 - Immediate
  • Unit Price: £0.02116
  • Cut Tape (CT)  : 490-6184-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 29,369 - Immediate
  • Unit Price: £0.15000

GRM1555C1ER10WA01D

Datasheet
Digi-Key Part Number 490-6184-6-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number GRM1555C1ER10WA01D
Copy  
Description CAP CER 0.1PF 25V C0G/NP0 0402
Copy  
Detailed Description

0.1pF ±0.05pF 25V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer Murata Electronics
Series GRM
Packaging Digi-Reel® 
Part Status Not For New Designs
Capacitance 0.1pF
Tolerance ±0.05pF
Voltage - Rated 25V
Temperature Coefficient C0G, NP0
Operating Temperature -55°C ~ 125°C
Features -
Ratings -
Applications General Purpose
Mounting Type Surface Mount, MLCC
Package / Case 0402 (1005 Metric)
Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max) -
Thickness (Max) 0.022" (0.55mm)
Lead Spacing -
Lead Style -
Base Part Number GRM1555C1E
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 490-6184-6