GBP | USD
Favorite

GRM1555C1E6R8CA01D 6.8pF ±0.25pF 25V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Price & Procurement
26,792 In Stock
Can ship immediately
 

Quantity
All prices are in GBP.
Price Break Unit Price Extended Price
1 0.08000 £0.08
10 0.02600 £0.26
50 0.01440 £0.72
100 0.01170 £1.17
500 0.00838 £4.19
1,000 0.00659 £6.59
2,500 0.00599 £14.98
5,000 0.00551 £27.56

Submit a request for quotation on quantities greater than those displayed.

Unit Price
£0.08000

Excludes VAT

£0.09600

Includes VAT

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A £4.50 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 490-11371-2-ND
  • Minimum Quantity: 10,000
  • Quantity Available: 20,000 - Immediate
  • Unit Price: £0.00458
  • Cut Tape (CT)  : 490-11371-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 26,792 - Immediate
  • Unit Price: £0.08000

GRM1555C1E6R8CA01D

Datasheet
Digi-Key Part Number 490-11371-6-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number GRM1555C1E6R8CA01D
Copy  
Description CAP CER 6.8PF 25V C0G/NP0 0402
Copy  
Detailed Description

6.8pF ±0.25pF 25V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer Murata Electronics
Series GRM
Packaging Digi-Reel® 
Part Status Not For New Designs
Capacitance 6.8pF
Tolerance ±0.25pF
Voltage - Rated 25V
Temperature Coefficient C0G, NP0
Operating Temperature -55°C ~ 125°C
Features -
Ratings -
Applications General Purpose
Mounting Type Surface Mount, MLCC
Package / Case 0402 (1005 Metric)
Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max) -
Thickness (Max) 0.022" (0.55mm)
Lead Spacing -
Lead Style -
Base Part Number GRM1555C1E
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 490-11371-6