GBP | USD
Favorite

GRM033R71H101MA12D 100pF ±20% 50V Ceramic Capacitor X7R 0201 (0603 Metric)
Price & Procurement
22,308 In Stock
Can ship immediately
 

Quantity
All prices are in GBP.
Price Break Unit Price Extended Price
1 0.08000 £0.08
10 0.01200 £0.12
50 0.00660 £0.33
100 0.00540 £0.54
500 0.00390 £1.95
1,000 0.00306 £3.06
2,500 0.00278 £6.96
5,000 0.00256 £12.80

Submit a request for quotation on quantities greater than those displayed.

Unit Price
£0.08000

Excludes VAT

£0.09600

Includes VAT

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A £4.50 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 490-16747-2-ND
  • Minimum Quantity: 15,000
  • Quantity Available: 15,000 - Immediate
  • Unit Price: £0.00223
  • Cut Tape (CT)  : 490-16747-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 22,308 - Immediate
  • Unit Price: £0.08000
  • Tape & Reel (TR)  : GRM033R71H101MA12J-ND
  • Minimum Quantity: 50,000  Non-Stock 
  • Quantity Available: 0
  • Unit Price: £0.00172

GRM033R71H101MA12D

Datasheet
Digi-Key Part Number 490-16747-6-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number GRM033R71H101MA12D
Copy  
Description CAP CER 100PF 50V X7R 0201
Copy  
Manufacturer Standard Lead Time 15 Weeks
Detailed Description

100pF ±20% 50V Ceramic Capacitor X7R 0201 (0603 Metric)

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer Murata Electronics
Series GRM
Packaging Digi-Reel® 
Part Status Active
Capacitance 100pF
Tolerance ±20%
Voltage - Rated 50V
Temperature Coefficient X7R
Operating Temperature -55°C ~ 125°C
Features -
Ratings -
Applications General Purpose
Mounting Type Surface Mount, MLCC
Package / Case 0201 (0603 Metric)
Size / Dimension 0.024" L x 0.012" W (0.60mm x 0.30mm)
Height - Seated (Max) -
Thickness (Max) 0.013" (0.33mm)
Lead Spacing -
Lead Style -
Base Part Number GRM033R71H
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 490-16747-6