GBP | USD
Favorite

GRM033R71E682KE14D 6800pF ±10% 25V Ceramic Capacitor X7R 0201 (0603 Metric)
Price & Procurement
7,947 In Stock
Can ship immediately
 

Quantity
All prices are in GBP.
Price Break Unit Price Extended Price
1 0.08000 £0.08
10 0.01500 £0.15
100 0.00660 £0.66
500 0.00474 £2.37
1,000 0.00372 £3.72
2,500 0.00338 £8.46
5,000 0.00311 £15.56

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A £4.50 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 490-17101-2-ND
  • Minimum Quantity: 15,000
  • Quantity Available: 0
  • Unit Price: £0.00214
  • Cut Tape (CT)  : 490-17101-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 7,947 - Immediate
  • Unit Price: £0.08000

GRM033R71E682KE14D

Datasheet
Digi-Key Part Number 490-17101-6-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number GRM033R71E682KE14D
Copy  
Description CAP CER 6800PF 25V X7R 0201
Copy  
Manufacturer Standard Lead Time 11 Weeks
Detailed Description

6800pF ±10% 25V Ceramic Capacitor X7R 0201 (0603 Metric)

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer Murata Electronics
Series GRM
Packaging Digi-Reel® 
Part Status Active
Capacitance 6800pF
Tolerance ±10%
Voltage - Rated 25V
Temperature Coefficient X7R
Operating Temperature -55°C ~ 125°C
Features -
Ratings -
Applications General Purpose
Failure Rate -
Mounting Type Surface Mount, MLCC
Package / Case 0201 (0603 Metric)
Size / Dimension 0.024" L x 0.012" W (0.60mm x 0.30mm)
Height - Seated (Max) -
Thickness (Max) 0.013" (0.33mm)
Lead Spacing -
Lead Style -
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 490-17101-6