GBP | USD
Favorite

GRM033R70J472KA01D 4700pF ±10% 6.3V Ceramic Capacitor X7R 0201 (0603 Metric)
Price & Procurement
38,220 In Stock
Can ship immediately
 

Quantity
All prices are in GBP.
Price Break Unit Price Extended Price
1 0.08000 £0.08
10 0.02100 £0.21
100 0.00910 £0.91
500 0.00646 £3.23
1,000 0.00507 £5.07
2,500 0.00461 £11.52
5,000 0.00424 £21.19

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A £4.50 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 490-8159-2-ND
  • Minimum Quantity: 15,000
  • Quantity Available: 30,000 - Immediate
  • Unit Price: £0.00320
  • Cut Tape (CT)  : 490-8159-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 38,220 - Immediate
  • Unit Price: £0.08000

GRM033R70J472KA01D

Datasheet
Digi-Key Part Number 490-8159-6-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number GRM033R70J472KA01D
Copy  
Description CAP CER 4700PF 6.3V X7R 0201
Copy  
Manufacturer Standard Lead Time 11 Weeks
Detailed Description

4700pF ±10% 6.3V Ceramic Capacitor X7R 0201 (0603 Metric)

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer Murata Electronics
Series GRM
Packaging Digi-Reel® 
Part Status Active
Capacitance 4700pF
Tolerance ±10%
Voltage - Rated 6.3V
Temperature Coefficient X7R
Operating Temperature -55°C ~ 125°C
Features -
Ratings -
Applications General Purpose
Mounting Type Surface Mount, MLCC
Package / Case 0201 (0603 Metric)
Size / Dimension 0.024" L x 0.012" W (0.60mm x 0.30mm)
Height - Seated (Max) -
Thickness (Max) 0.013" (0.33mm)
Lead Spacing -
Lead Style -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 490-17125-6
490-17125-6-ND
490-8159-6