GBP | USD
Favorite

GRM033R61E101KA01D 100pF ±10% 25V Ceramic Capacitor X5R 0201 (0603 Metric)
Price & Procurement
236,095 In Stock
Can ship immediately
 

Quantity
All prices are in GBP.
Price Break Unit Price Extended Price
1 0.08000 £0.08
10 0.01300 £0.13
100 0.00580 £0.58
500 0.00408 £2.04
1,000 0.00321 £3.21
2,500 0.00292 £7.29
5,000 0.00268 £13.41

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A £4.50 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 490-16362-2-ND
  • Minimum Quantity: 15,000
  • Quantity Available: 225,000 - Immediate
  • Unit Price: £0.00202
  • Cut Tape (CT)  : 490-16362-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 236,095 - Immediate
  • Unit Price: £0.08000

GRM033R61E101KA01D

Datasheet
Digi-Key Part Number 490-16362-6-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number GRM033R61E101KA01D
Copy  
Description CAP CER 100PF 25V X5R 0201
Copy  
Manufacturer Standard Lead Time 11 Weeks
Detailed Description

100pF ±10% 25V Ceramic Capacitor X5R 0201 (0603 Metric)

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer Murata Electronics
Series GRM
Packaging Digi-Reel® 
Part Status Active
Capacitance 100pF
Tolerance ±10%
Voltage - Rated 25V
Temperature Coefficient X5R
Operating Temperature -55°C ~ 85°C
Features -
Ratings -
Applications General Purpose
Failure Rate -
Mounting Type Surface Mount, MLCC
Package / Case 0201 (0603 Metric)
Size / Dimension 0.024" L x 0.012" W (0.60mm x 0.30mm)
Height - Seated (Max) -
Thickness (Max) 0.013" (0.33mm)
Lead Spacing -
Lead Style -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 490-16362-6
490-17023-6
490-17023-6-ND