GBP | USD
Favorite

GRM033R61A152KA01D 1500pF ±10% 10V Ceramic Capacitor X5R 0201 (0603 Metric)
Price & Procurement
39,850 In Stock
Can ship immediately
 

Quantity
All prices are in GBP.
Price Break Unit Price Extended Price
1 0.07000 £0.07
10 0.01800 £0.18
50 0.00980 £0.49
100 0.00800 £0.80
500 0.00574 £2.87
1,000 0.00451 £4.51
2,500 0.00410 £10.25
5,000 0.00377 £18.86

Submit a request for quotation on quantities greater than those displayed.

Unit Price
£0.07000

Excludes VAT

£0.08400

Includes VAT

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A £4.50 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 490-3161-2-ND
  • Minimum Quantity: 15,000
  • Quantity Available: 30,000 - Immediate
  • Unit Price: £0.00328
  • Cut Tape (CT)  : 490-3161-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 39,850 - Immediate
  • Unit Price: £0.07000

GRM033R61A152KA01D

Datasheet
Digi-Key Part Number 490-3161-6-ND
Copy  
Manufacturer

Murata Electronics

Copy  
Manufacturer Part Number GRM033R61A152KA01D
Copy  
Description CAP CER 1500PF 10V X5R 0201
Copy  
Manufacturer Standard Lead Time 23 Weeks
Detailed Description

1500pF ±10% 10V Ceramic Capacitor X5R 0201 (0603 Metric)

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer Murata Electronics
Series GRM
Packaging Digi-Reel® 
Part Status Active
Capacitance 1500pF
Tolerance ±10%
Voltage - Rated 10V
Temperature Coefficient X5R
Operating Temperature -55°C ~ 85°C
Features -
Ratings -
Applications General Purpose
Mounting Type Surface Mount, MLCC
Package / Case 0201 (0603 Metric)
Size / Dimension 0.024" L x 0.012" W (0.60mm x 0.30mm)
Height - Seated (Max) -
Thickness (Max) 0.013" (0.33mm)
Lead Spacing -
Lead Style -
Base Part Number GRM033R61A
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 490-17048-6
490-17048-6-ND
490-3161-6