GBP | USD
Favorite

GRM033R60J224ME90D 0.22µF ±20% 6.3V Ceramic Capacitor X5R 0201 (0603 Metric)
Price & Procurement
165,000 In Stock
Can ship immediately
 

Quantity
All prices are in GBP.
Price Break Unit Price Extended Price
15,000 0.00489 £73.33
30,000 0.00464 £139.34
75,000 0.00416 £311.67
105,000 0.00336 £352.92

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Cut Tape (CT)  : 490-11973-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 170,042 - Immediate
  • Unit Price: £0.08000
  • Digi-Reel®  : 490-11973-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 170,042 - Immediate
  • Unit Price: Digi-Reel®
  • Tape & Reel (TR)  : GRM033R60J224ME90J-ND
  • Minimum Quantity: 50,000  Non-Stock 
  • Quantity Available: 0
  • Unit Price: £0.00416

GRM033R60J224ME90D

Datasheet
Digi-Key Part Number 490-11973-2-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number GRM033R60J224ME90D
Copy  
Description CAP CER 0.22UF 6.3V X5R 0201
Copy  
Manufacturer Standard Lead Time 11 Weeks
Detailed Description

0.22µF ±20% 6.3V Ceramic Capacitor X5R 0201 (0603 Metric)

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer Murata Electronics
Series GRM
Packaging Tape & Reel (TR) 
Part Status Active
Capacitance 0.22µF
Tolerance ±20%
Voltage - Rated 6.3V
Temperature Coefficient X5R
Operating Temperature -55°C ~ 85°C
Features -
Ratings -
Applications General Purpose
Mounting Type Surface Mount, MLCC
Package / Case 0201 (0603 Metric)
Size / Dimension 0.024" L x 0.012" W (0.60mm x 0.30mm)
Height - Seated (Max) -
Thickness (Max) 0.013" (0.33mm)
Lead Spacing -
Lead Style -
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 15,000
Other Names 490-11973-2
GRM033R60J224ME90D-ND