GBP | USD
Favorite

GRM033R60J105MEA2D 1µF ±20% 6.3V Ceramic Capacitor X5R 0201 (0603 Metric)
Price & Procurement
19,401,954 In Stock
Can ship immediately
 

Quantity
All prices are in GBP.
Price Break Unit Price Extended Price
1 0.09000 £0.09
10 0.06100 £0.61
50 0.03460 £1.73
100 0.02860 £2.86
500 0.02010 £10.05
1,000 0.01664 £16.64
2,500 0.01548 £38.71
5,000 0.01417 £70.84

Submit a request for quotation on quantities greater than those displayed.

Unit Price
£0.09000

Excludes VAT

£0.10800

Includes VAT

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A £4.50 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 490-7229-2-ND
  • Minimum Quantity: 15,000
  • Quantity Available: 19,380,000 - Immediate
  • Unit Price: £0.01252
  • Cut Tape (CT)  : 490-7229-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 19,401,954 - Immediate
  • Unit Price: £0.09000

GRM033R60J105MEA2D

Datasheet
Digi-Key Part Number 490-7229-6-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number GRM033R60J105MEA2D
Copy  
Description CAP CER 1UF 6.3V X5R 0201
Copy  
Manufacturer Standard Lead Time 15 Weeks
Detailed Description

1µF ±20% 6.3V Ceramic Capacitor X5R 0201 (0603 Metric)

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer Murata Electronics
Series GRM
Packaging Digi-Reel® 
Part Status Active
Capacitance 1µF
Tolerance ±20%
Voltage - Rated 6.3V
Temperature Coefficient X5R
Operating Temperature -55°C ~ 85°C
Features -
Ratings -
Applications General Purpose
Mounting Type Surface Mount, MLCC
Package / Case 0201 (0603 Metric)
Size / Dimension 0.024" L x 0.012" W (0.60mm x 0.30mm)
Height - Seated (Max) -
Thickness (Max) 0.013" (0.33mm)
Lead Spacing -
Lead Style -
Base Part Number GRM033R60J
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 490-17064-6
490-17064-6-ND
490-7229-6