GBP | USD
Favorite

GRM033R60J103KA01D 10000pF ±10% 6.3V Ceramic Capacitor X5R 0201 (0603 Metric)
Price & Procurement
454,779 In Stock
Can ship immediately
 

Quantity
All prices are in GBP.
Price Break Unit Price Extended Price
1 0.08000 £0.08
10 0.02200 £0.22
50 0.01180 £0.59
100 0.00970 £0.97
500 0.00688 £3.44
1,000 0.00540 £5.40
2,500 0.00491 £12.27
5,000 0.00451 £22.57

Submit a request for quotation on quantities greater than those displayed.

Unit Price
£0.08000

Excludes VAT

£0.09600

Includes VAT

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A £4.50 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 490-5403-2-ND
  • Minimum Quantity: 15,000
  • Quantity Available: 450,000 - Immediate
  • Unit Price: £0.00357
  • Cut Tape (CT)  : 490-5403-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 454,779 - Immediate
  • Unit Price: £0.08000

GRM033R60J103KA01D

Datasheet
Digi-Key Part Number 490-5403-6-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number GRM033R60J103KA01D
Copy  
Description CAP CER 10000PF 6.3V X5R 0201
Copy  
Manufacturer Standard Lead Time 14 Weeks
Detailed Description

10000pF ±10% 6.3V Ceramic Capacitor X5R 0201 (0603 Metric)

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer Murata Electronics
Series GRM
Packaging Digi-Reel® 
Part Status Active
Capacitance 10000pF
Tolerance ±10%
Voltage - Rated 6.3V
Temperature Coefficient X5R
Operating Temperature -55°C ~ 85°C
Features -
Ratings -
Applications General Purpose
Mounting Type Surface Mount, MLCC
Package / Case 0201 (0603 Metric)
Size / Dimension 0.024" L x 0.012" W (0.60mm x 0.30mm)
Height - Seated (Max) -
Thickness (Max) 0.013" (0.33mm)
Lead Spacing -
Lead Style -
Base Part Number GRM033R60J
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 490-17060-6
490-17060-6-ND
490-5403-6