GBP | USD
Favorite

GRM0335C2A2R7CA01D 2.7pF ±0.25pF 100V Ceramic Capacitor C0G, NP0 0201 (0603 Metric)
Price & Procurement
30,955 In Stock
Can ship immediately
 

Quantity
All prices are in GBP.
Price Break Unit Price Extended Price
1 0.08000 £0.08
10 0.02700 £0.27
50 0.01480 £0.74
100 0.01210 £1.21
500 0.00862 £4.31
1,000 0.00677 £6.77
2,500 0.00616 £15.40
5,000 0.00567 £28.33

Submit a request for quotation on quantities greater than those displayed.

Unit Price
£0.08000

Excludes VAT

£0.09600

Includes VAT

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A £4.50 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 490-7244-2-ND
  • Minimum Quantity: 15,000
  • Quantity Available: 15,000 - Immediate
  • Unit Price: £0.00407
  • Cut Tape (CT)  : 490-7244-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 30,955 - Immediate
  • Unit Price: £0.08000
  • Tape & Reel (TR)  : GRM0335C2A2R7CA01J-ND
  • Minimum Quantity: 50,000  Non-Stock 
  • Quantity Available: 0
  • Unit Price: £0.00346

GRM0335C2A2R7CA01D

Datasheet
Digi-Key Part Number 490-7244-6-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number GRM0335C2A2R7CA01D
Copy  
Description CAP CER 2.7PF 100V C0G/NP0 0201
Copy  
Manufacturer Standard Lead Time 15 Weeks
Detailed Description

2.7pF ±0.25pF 100V Ceramic Capacitor C0G, NP0 0201 (0603 Metric)

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer Murata Electronics
Series GRM
Packaging Digi-Reel® 
Part Status Active
Capacitance 2.7pF
Tolerance ±0.25pF
Voltage - Rated 100V
Temperature Coefficient C0G, NP0
Operating Temperature -55°C ~ 125°C
Features -
Ratings -
Applications General Purpose
Mounting Type Surface Mount, MLCC
Package / Case 0201 (0603 Metric)
Size / Dimension 0.024" L x 0.012" W (0.60mm x 0.30mm)
Height - Seated (Max) -
Thickness (Max) 0.013" (0.33mm)
Lead Spacing -
Lead Style -
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 490-7244-6