GBP | USD

GRM0335C2A120JA01D 12pF ±5% 100V Ceramic Capacitor C0G, NP0 0201 (0603 Metric)
Price & Procurement
33,719 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in GBP.
Price Break Unit Price Extended Price
1 0.07000 £0.07
10 0.02300 £0.23
50 0.01220 £0.61
100 0.01000 £1.00
500 0.00712 £3.56
1,000 0.00560 £5.60
2,500 0.00509 £12.73
5,000 0.00468 £23.41

Submit a request for quotation on quantities greater than those displayed.

Unit Price
£0.07000

Excludes VAT

£0.08400

Includes VAT

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A £4.50 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 490-7259-2-ND
  • Minimum Quantity: 15,000
  • Quantity Available: 30,000 - Immediate
  • Unit Price: £0.00407
  • Cut Tape (CT)  : 490-7259-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 33,719 - Immediate
  • Unit Price: £0.07000
  • Tape & Reel (TR)  : GRM0335C2A120JA01J-ND
  • Minimum Quantity: 50,000  Non-Stock 
  • Quantity Available: 0
  • Unit Price: £0.00331

GRM0335C2A120JA01D

Datasheet
Digi-Key Part Number 490-7259-6-ND
Copy  
Manufacturer

Murata Electronics

Copy  
Manufacturer Part Number GRM0335C2A120JA01D
Copy  
Description CAP CER 12PF 100V C0G/NP0 0201
Copy  
Manufacturer Standard Lead Time 23 Weeks
Detailed Description

12pF ±5% 100V Ceramic Capacitor C0G, NP0 0201 (0603 Metric)

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer Murata Electronics
Series GRM
Packaging Digi-Reel® 
Part Status Active
Capacitance 12pF
Tolerance ±5%
Voltage - Rated 100V
Temperature Coefficient C0G, NP0
Operating Temperature -55°C ~ 125°C
Features -
Ratings -
Applications General Purpose
Mounting Type Surface Mount, MLCC
Package / Case 0201 (0603 Metric)
Size / Dimension 0.024" L x 0.012" W (0.60mm x 0.30mm)
Height - Seated (Max) -
Thickness (Max) 0.013" (0.33mm)
Lead Spacing -
Lead Style -
Base Part Number GRM0335C2A
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 490-7259-6