GBP | USD
Favorite

GRM0335C1H120GA01D 12pF ±2% 50V Ceramic Capacitor C0G, NP0 0201 (0603 Metric)
Price & Procurement
462,866 In Stock
Can ship immediately
 

Quantity
All prices are in GBP.
Price Break Unit Price Extended Price
1 0.08000 £0.08
10 0.01600 £0.16
100 0.00700 £0.70
500 0.00500 £2.50
1,000 0.00393 £3.93
2,500 0.00358 £8.94
5,000 0.00329 £16.45

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A £4.50 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 490-11308-2-ND
  • Minimum Quantity: 15,000
  • Quantity Available: 450,000 - Immediate
  • Unit Price: £0.00249
  • Cut Tape (CT)  : 490-11308-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 462,866 - Immediate
  • Unit Price: £0.08000

GRM0335C1H120GA01D

Datasheet
Digi-Key Part Number 490-11308-6-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number GRM0335C1H120GA01D
Copy  
Description CAP CER 12PF 50V C0G/NP0 0201
Copy  
Manufacturer Standard Lead Time 11 Weeks
Detailed Description

12pF ±2% 50V Ceramic Capacitor C0G, NP0 0201 (0603 Metric)

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer Murata Electronics
Series GRM
Packaging Digi-Reel® 
Part Status Active
Capacitance 12pF
Tolerance ±2%
Voltage - Rated 50V
Temperature Coefficient C0G, NP0
Operating Temperature -55°C ~ 125°C
Features -
Ratings -
Applications General Purpose
Mounting Type Surface Mount, MLCC
Package / Case 0201 (0603 Metric)
Size / Dimension 0.024" L x 0.012" W (0.60mm x 0.30mm)
Height - Seated (Max) -
Thickness (Max) 0.013" (0.33mm)
Lead Spacing -
Lead Style -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Kits

EKSM-PND52X32A-KIT

NORDIC STARTER KIT FOR NRF52X32

Murata Electronics

£9.31000 Details

EKSM-PND51X22A-KIT

NORDIC STARTER KIT FOR NRF51X22

Murata Electronics

£11.20000 Details
Additional Resources
Standard Package 1
Other Names 490-11308-6