GBP | USD
Favorite

GR343DD72E334KW01L 0.33µF ±10% 250V Ceramic Capacitor X7T 1812 (4532 Metric)
Price & Procurement
1,010 In Stock
Can ship immediately
 

Quantity
All prices are in GBP.
Price Break Unit Price Extended Price
1 3.58000 £3.58
10 2.88000 £28.80
100 2.24660 £224.66
500 1.67050 £835.25

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : 490-5737-2-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 1,000 - Immediate
  • Unit Price: £1.22947
  • Digi-Reel®  : 490-5737-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,010 - Immediate
  • Unit Price: Digi-Reel®

GR343DD72E334KW01L

Datasheet
Digi-Key Part Number 490-5737-1-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number GR343DD72E334KW01L
Copy  
Description CAP CER 0.33UF 250V X7T 1812
Copy  
Manufacturer Standard Lead Time 11 Weeks
Detailed Description

0.33µF ±10% 250V Ceramic Capacitor X7T 1812 (4532 Metric)

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer Murata Electronics
Series GR3
Packaging Cut Tape (CT) 
Part Status Active
Capacitance 0.33µF
Tolerance ±10%
Voltage - Rated 250V
Temperature Coefficient X7T
Operating Temperature -55°C ~ 125°C
Features -
Ratings -
Applications General Purpose
Mounting Type Surface Mount, MLCC
Package / Case 1812 (4532 Metric)
Size / Dimension 0.177" L x 0.126" W (4.50mm x 3.20mm)
Height - Seated (Max) -
Thickness (Max) 0.079" (2.00mm)
Lead Spacing -
Lead Style -
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 490-5737-1