GBP | USD
Favorite

Price & Procurement
280,746 In Stock
Can ship immediately
 

Quantity
All prices are in GBP.
Price Break Unit Price Extended Price
1 0.08000 £0.08
10 0.05800 £0.58
50 0.03280 £1.64
100 0.02730 £2.73
500 0.01912 £9.56
1,000 0.01583 £15.83
2,500 0.01474 £36.84
5,000 0.01348 £67.41

Submit a request for quotation on quantities greater than those displayed.

Unit Price
£0.08000

Excludes VAT

£0.09600

Includes VAT

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A £4.50 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 490-3095-2-ND
  • Minimum Quantity: 10,000
  • Quantity Available: 280,000 - Immediate
  • Unit Price: £0.01197
  • Cut Tape (CT)  : 490-3095-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 280,746 - Immediate
  • Unit Price: £0.08000
  • Tape & Reel (TR)  : GJM1555C1H3R3CB01J-ND
  • Minimum Quantity: 50,000  Non-Stock 
  • Quantity Available: 0
  • Unit Price: £0.01066

GJM1555C1H3R3CB01D

Datasheet
Digi-Key Part Number 490-3095-6-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number GJM1555C1H3R3CB01D
Copy  
Description CAP CER 3.3PF 50V C0G/NP0 0402
Copy  
Manufacturer Standard Lead Time 11 Weeks
Detailed Description

3.3pF ±0.25pF 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer Murata Electronics
Series GJM
Packaging Digi-Reel® 
Part Status Active
Capacitance 3.3pF
Tolerance ±0.25pF
Voltage - Rated 50V
Temperature Coefficient C0G, NP0
Operating Temperature -55°C ~ 125°C
Features High Q, Low Loss
Ratings -
Applications RF, Microwave, High Frequency
Mounting Type Surface Mount, MLCC
Package / Case 0402 (1005 Metric)
Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max) -
Thickness (Max) 0.022" (0.55mm)
Lead Spacing -
Lead Style -
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 490-3095-6