GBP | USD
Favorite

GJM0336C1E8R2DB01J 8.2pF ±0.5pF 25V Ceramic Capacitor C0H 0201 (0603 Metric)
Non-Stock
 

Quantity
All prices are in GBP.
Price Break Unit Price Extended Price
50,000 0.00626 £312.79

Submit a request for quotation on quantities greater than those displayed.

Unit Price
£0.00626

Excludes VAT

£0.00751

Includes VAT

Alternate Package
  • Tape & Reel (TR)  : 490-17795-2-ND
  • Minimum Quantity: 15,000
  • Quantity Available: 30,000 - Immediate
  • Unit Price: £0.00669
  • Cut Tape (CT)  : 490-17795-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 47,511 - Immediate
  • Unit Price: £0.08000
  • Digi-Reel®  : 490-17795-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 47,511 - Immediate
  • Unit Price: Digi-Reel®

GJM0336C1E8R2DB01J

Datasheet
Digi-Key Part Number GJM0336C1E8R2DB01J-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number GJM0336C1E8R2DB01J
Copy  
Description CAP CER 8.2PF 25V C0H 0201
Copy  
Detailed Description

8.2pF ±0.5pF 25V Ceramic Capacitor C0H 0201 (0603 Metric)

Copy  
Customer Reference
Documents & Media
Datasheets GJM0336C1E8R2DB01
Product Attributes
Type Description Select All
Categories
Manufacturer Murata Electronics
Series GJM
Packaging Tape & Reel (TR) 
Part Status Active
Capacitance 8.2pF
Tolerance ±0.5pF
Voltage - Rated 25V
Temperature Coefficient C0H
Operating Temperature -55°C ~ 125°C
Features High Q, Low Loss
Ratings -
Applications RF, Microwave, High Frequency
Mounting Type Surface Mount, MLCC
Package / Case 0201 (0603 Metric)
Size / Dimension 0.024" L x 0.012" W (0.60mm x 0.30mm)
Height - Seated (Max) -
Thickness (Max) 0.013" (0.33mm)
Lead Spacing -
Lead Style -
Base Part Number GJM0336C1E
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 50,000