GBP | USD
Favorite

GJM0335C1HR82WB01D 0.82pF ±0.05pF 50V Ceramic Capacitor C0G, NP0 0201 (0603 Metric)
Price & Procurement
29,770 In Stock
Can ship immediately
 

Quantity
All prices are in GBP.
Price Break Unit Price Extended Price
1 0.12000 £0.12
10 0.08500 £0.85
50 0.04820 £2.41
100 0.03990 £3.99
500 0.02800 £14.00
1,000 0.02318 £23.18
2,500 0.02158 £53.94
5,000 0.01974 £98.69

Submit a request for quotation on quantities greater than those displayed.

Unit Price
£0.12000

Excludes VAT

£0.14400

Includes VAT

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A £4.50 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 490-17148-2-ND
  • Minimum Quantity: 15,000
  • Quantity Available: 15,000 - Immediate
  • Unit Price: £0.01919
  • Cut Tape (CT)  : 490-17148-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 29,770 - Immediate
  • Unit Price: £0.12000

GJM0335C1HR82WB01D

Datasheet
Digi-Key Part Number 490-17148-6-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number GJM0335C1HR82WB01D
Copy  
Description CAP CER 0.82PF 50V C0G/NP0 0201
Copy  
Manufacturer Standard Lead Time 15 Weeks
Detailed Description

0.82pF ±0.05pF 50V Ceramic Capacitor C0G, NP0 0201 (0603 Metric)

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer Murata Electronics
Series GJM
Packaging Digi-Reel® 
Part Status Active
Capacitance 0.82pF
Tolerance ±0.05pF
Voltage - Rated 50V
Temperature Coefficient C0G, NP0
Operating Temperature -55°C ~ 125°C
Features High Q, Low Loss
Ratings -
Applications RF, Microwave, High Frequency
Failure Rate -
Mounting Type Surface Mount, MLCC
Package / Case 0201 (0603 Metric)
Size / Dimension 0.024" L x 0.012" W (0.60mm x 0.30mm)
Height - Seated (Max) -
Thickness (Max) 0.013" (0.33mm)
Lead Spacing -
Lead Style -
Base Part Number GJM0335C1H
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 490-17148-6