GBP | USD
Favorite

Price & Procurement
119,588 In Stock
Can ship immediately
 

Quantity
All prices are in GBP.
Price Break Unit Price Extended Price
1 0.08000 £0.08
10 0.05600 £0.56
50 0.03200 £1.60
100 0.02660 £2.66
500 0.01860 £9.30
1,000 0.01540 £15.40
2,500 0.01433 £35.83
5,000 0.01311 £65.56

Submit a request for quotation on quantities greater than those displayed.

Unit Price
£0.08000

Excludes VAT

£0.09600

Includes VAT

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A £4.50 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 490-11182-2-ND
  • Minimum Quantity: 15,000
  • Quantity Available: 119,588 - Immediate
  • Unit Price: £0.01159
  • Cut Tape (CT)  : 490-11182-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 119,588 - Immediate
  • Unit Price: £0.08000
  • Tape & Reel (TR)  : GJM0335C1E5R6BB01J-ND
  • Minimum Quantity: 50,000  Non-Stock 
  • Quantity Available: 0
  • Unit Price: £0.01006

GJM0335C1E5R6BB01D

Datasheet
Digi-Key Part Number 490-11182-6-ND
Copy  
Manufacturer

Murata Electronics

Copy  
Manufacturer Part Number GJM0335C1E5R6BB01D
Copy  
Description CAP CER 5.6PF 25V C0G/NP0 0201
Copy  
Manufacturer Standard Lead Time 23 Weeks
Detailed Description

5.6pF ±0.1pF 25V Ceramic Capacitor C0G, NP0 0201 (0603 Metric)

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer Murata Electronics
Series GJM
Packaging Digi-Reel® 
Part Status Active
Capacitance 5.6pF
Tolerance ±0.1pF
Voltage - Rated 25V
Temperature Coefficient C0G, NP0
Operating Temperature -55°C ~ 125°C
Features High Q, Low Loss
Ratings -
Applications RF, Microwave, High Frequency
Mounting Type Surface Mount, MLCC
Package / Case 0201 (0603 Metric)
Size / Dimension 0.024" L x 0.012" W (0.60mm x 0.30mm)
Height - Seated (Max) -
Thickness (Max) 0.013" (0.33mm)
Lead Spacing -
Lead Style -
Base Part Number GJM0335C1E
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 490-11182-6