GBP | USD
Favorite

Price & Procurement
92,307 In Stock
Can ship immediately
 

Quantity
All prices are in GBP.
Price Break Unit Price Extended Price
1 0.08000 £0.08
10 0.03600 £0.36
50 0.01960 £0.98
100 0.01600 £1.60
500 0.01140 £5.70
1,000 0.00895 £8.95
2,500 0.00814 £20.35
5,000 0.00749 £37.43

Submit a request for quotation on quantities greater than those displayed.

Unit Price
£0.08000

Excludes VAT

£0.09600

Includes VAT

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A £4.50 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 490-3065-2-ND
  • Minimum Quantity: 15,000
  • Quantity Available: 75,000 - Immediate
  • Unit Price: £0.00651
  • Cut Tape (CT)  : 490-3065-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 92,307 - Immediate
  • Unit Price: £0.08000
  • Tape & Reel (TR)  : GJM0335C1E3R3CB01J-ND
  • Minimum Quantity: 50,000  Non-Stock 
  • Quantity Available: 0
  • Unit Price: £0.00609

GJM0335C1E3R3CB01D

Datasheet
Digi-Key Part Number 490-3065-6-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number GJM0335C1E3R3CB01D
Copy  
Description CAP CER 3.3PF 25V C0G/NP0 0201
Copy  
Manufacturer Standard Lead Time 15 Weeks
Detailed Description

3.3pF ±0.25pF 25V Ceramic Capacitor C0G, NP0 0201 (0603 Metric)

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer Murata Electronics
Series GJM
Packaging Digi-Reel® 
Part Status Active
Capacitance 3.3pF
Tolerance ±0.25pF
Voltage - Rated 25V
Temperature Coefficient C0G, NP0
Operating Temperature -55°C ~ 125°C
Features High Q, Low Loss
Ratings -
Applications RF, Microwave, High Frequency
Mounting Type Surface Mount, MLCC
Package / Case 0201 (0603 Metric)
Size / Dimension 0.024" L x 0.012" W (0.60mm x 0.30mm)
Height - Seated (Max) -
Thickness (Max) 0.013" (0.33mm)
Lead Spacing -
Lead Style -
Base Part Number GJM0335C1E
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 490-3065-6