GBP | USD
Favorite

Price & Procurement
197,574 In Stock
Can ship immediately
 

Quantity
All prices are in GBP.
Price Break Unit Price Extended Price
1 0.08000 £0.08
10 0.04600 £0.46
100 0.02020 £2.02
500 0.01444 £7.22
1,000 0.01135 £11.35
2,500 0.01032 £25.79
5,000 0.00949 £47.45

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A £4.50 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 490-7999-2-ND
  • Minimum Quantity: 50,000
  • Quantity Available: 150,000 - Immediate
  • Unit Price: £0.00600
  • Cut Tape (CT)  : 490-7999-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 197,574 - Immediate
  • Unit Price: £0.08000
  • Tape & Reel (TR)  : 490-6044-2-ND
  • Minimum Quantity: 10,000
  • Quantity Available: 20,000 - Immediate
  • Unit Price: £0.00742
  • Cut Tape (CT)  : 490-6044-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 47,527 - Immediate
  • Unit Price: £0.08000
  • Digi-Reel®  : 490-6044-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 47,527 - Immediate
  • Unit Price: Digi-Reel®

GCM155R71E223KA55J

Datasheet
Digi-Key Part Number 490-7999-6-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number GCM155R71E223KA55J
Copy  
Description CAP CER 0.022UF 25V X7R 0402
Copy  
Manufacturer Standard Lead Time 19 Weeks
Detailed Description

0.022µF ±10% 25V Ceramic Capacitor X7R 0402 (1005 Metric)

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer Murata Electronics
Series GCM
Packaging Digi-Reel® 
Part Status Active
Capacitance 0.022µF
Tolerance ±10%
Voltage - Rated 25V
Temperature Coefficient X7R
Operating Temperature -55°C ~ 125°C
Features -
Ratings AEC-Q200
Applications Automotive
Mounting Type Surface Mount, MLCC
Package / Case 0402 (1005 Metric)
Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max) -
Thickness (Max) 0.022" (0.55mm)
Lead Spacing -
Lead Style -
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 490-7999-6