GBP | USD
Favorite

GCM155R71A104KA55D 0.1µF ±10% 10V Ceramic Capacitor X7R 0402 (1005 Metric)
Price & Procurement
51,364 In Stock
Can ship immediately
 

Quantity
All prices are in GBP.
Price Break Unit Price Extended Price
1 0.08000 £0.08
10 0.03400 £0.34
100 0.01500 £1.50
500 0.01066 £5.33
1,000 0.00838 £8.38
2,500 0.00762 £19.05
5,000 0.00701 £35.06

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A £4.50 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 490-16434-2-ND
  • Minimum Quantity: 10,000
  • Quantity Available: 50,000 - Immediate
  • Unit Price: £0.00529
  • Cut Tape (CT)  : 490-16434-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 51,364 - Immediate
  • Unit Price: £0.08000

GCM155R71A104KA55D

Datasheet
Digi-Key Part Number 490-16434-6-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number GCM155R71A104KA55D
Copy  
Description CAP CER 0.1UF 10V X7R 0402
Copy  
Manufacturer Standard Lead Time 15 Weeks
Detailed Description

0.1µF ±10% 10V Ceramic Capacitor X7R 0402 (1005 Metric)

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer Murata Electronics
Series GCM
Packaging Digi-Reel® 
Part Status Active
Capacitance 0.1µF
Tolerance ±10%
Voltage - Rated 10V
Temperature Coefficient X7R
Operating Temperature -55°C ~ 125°C
Features -
Ratings AEC-Q200
Applications Automotive
Failure Rate -
Mounting Type Surface Mount, MLCC
Package / Case 0402 (1005 Metric)
Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max) -
Thickness (Max) 0.022" (0.55mm)
Lead Spacing -
Lead Style -
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 490-16434-6