GBP | USD
Favorite

Price & Procurement
0
 

Quantity
All prices are in GBP.
Price Break Unit Price Extended Price
1 0.07000 £0.07
10 0.04200 £0.42
50 0.02260 £1.13
100 0.01850 £1.85
500 0.01320 £6.60
1,000 0.01037 £10.37
2,500 0.00943 £23.57
5,000 0.00867 £43.35

Submit a request for quotation on quantities greater than those displayed.

Unit Price
£0.07000

Excludes VAT

£0.08400

Includes VAT

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A £4.50 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 490-17747-2-ND
  • Minimum Quantity: 50,000
  • Quantity Available: 0
  • Unit Price: £0.00641
  • Cut Tape (CT)  : 490-17747-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 0
  • Unit Price: £0.07000
  • Tape & Reel (TR)  : 490-9648-2-ND
  • Minimum Quantity: 10,000
  • Quantity Available: 0
  • Unit Price: £0.00792
  • Cut Tape (CT)  : 490-9648-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 0
  • Unit Price: £0.07000
  • Digi-Reel®  : 490-9648-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 0
  • Unit Price: Digi-Reel®

GCM1555C1H220JA16J

Datasheet
Digi-Key Part Number 490-17747-6-ND
Copy  
Manufacturer

Murata Electronics

Copy  
Manufacturer Part Number GCM1555C1H220JA16J
Copy  
Description CAP CER 22PF 50V NP0 0402
Copy  
Manufacturer Standard Lead Time 27 Weeks
Detailed Description

22pF ±5% 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer Murata Electronics
Series GCM
Packaging Digi-Reel® 
Part Status Active
Capacitance 22pF
Tolerance ±5%
Voltage - Rated 50V
Temperature Coefficient C0G, NP0
Operating Temperature -55°C ~ 125°C
Features -
Ratings AEC-Q200
Applications Automotive
Mounting Type Surface Mount, MLCC
Package / Case 0402 (1005 Metric)
Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max) -
Thickness (Max) 0.022" (0.55mm)
Lead Spacing -
Lead Style -
Base Part Number GCM1555C1H
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 490-17747-6