GBP | USD
Favorite

GCM1555C1H180GA16D 18pF ±2% 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Price & Procurement
71,515 In Stock
Can ship immediately
 

Quantity
All prices are in GBP.
Price Break Unit Price Extended Price
1 0.09000 £0.09
10 0.06100 £0.61
50 0.03340 £1.67
100 0.02730 £2.73
500 0.01950 £9.75
1,000 0.01532 £15.32
2,500 0.01393 £34.82
5,000 0.01281 £64.07

Submit a request for quotation on quantities greater than those displayed.

Unit Price
£0.09000

Excludes VAT

£0.10800

Includes VAT

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A £4.50 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 490-16456-2-ND
  • Minimum Quantity: 10,000
  • Quantity Available: 60,000 - Immediate
  • Unit Price: £0.01170
  • Cut Tape (CT)  : 490-16456-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 71,515 - Immediate
  • Unit Price: £0.09000

GCM1555C1H180GA16D

Datasheet
Digi-Key Part Number 490-16456-6-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number GCM1555C1H180GA16D
Copy  
Description CAP CER 18PF 50V C0G/NP0 0402
Copy  
Manufacturer Standard Lead Time 19 Weeks
Detailed Description

18pF ±2% 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer Murata Electronics
Series GCM
Packaging Digi-Reel® 
Part Status Active
Capacitance 18pF
Tolerance ±2%
Voltage - Rated 50V
Temperature Coefficient C0G, NP0
Operating Temperature -55°C ~ 125°C
Features -
Ratings AEC-Q200
Applications Automotive
Failure Rate -
Mounting Type Surface Mount, MLCC
Package / Case 0402 (1005 Metric)
Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max) -
Thickness (Max) 0.022" (0.55mm)
Lead Spacing -
Lead Style -
Base Part Number GCM1555C1H
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 490-16456-6