GBP | USD
Favorite

GCJ55DR73A104KXJ1L 0.1µF ±10% 1000V (1kV) Ceramic Capacitor X7R 2220 (5750 Metric)
Price & Procurement
2,722 In Stock
Can ship immediately
 

Quantity
All prices are in GBP.
Price Break Unit Price Extended Price
1 1.39000 £1.39
10 1.09800 £10.98
100 0.82360 £82.36
500 0.62222 £311.11

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : 490-16696-2-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 2,000 - Immediate
  • Unit Price: £0.45467
  • Digi-Reel®  : 490-16696-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,722 - Immediate
  • Unit Price: Digi-Reel®

GCJ55DR73A104KXJ1L

Datasheet
Digi-Key Part Number 490-16696-1-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number GCJ55DR73A104KXJ1L
Copy  
Description CAP CER 0.1UF 1KV X7R 2220
Copy  
Manufacturer Standard Lead Time 11 Weeks
Detailed Description

0.1µF ±10% 1000V (1kV) Ceramic Capacitor X7R 2220 (5750 Metric)

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer Murata Electronics
Series GCJ
Packaging Cut Tape (CT) 
Part Status Active
Capacitance 0.1µF
Tolerance ±10%
Voltage - Rated 1000V (1kV)
Temperature Coefficient X7R
Operating Temperature -55°C ~ 125°C
Features Soft Termination
Ratings AEC-Q200
Applications Automotive, Boardflex Sensitive
Mounting Type Surface Mount, MLCC
Package / Case 2220 (5750 Metric)
Size / Dimension 0.224" L x 0.197" W (5.70mm x 5.00mm)
Height - Seated (Max) -
Thickness (Max) 0.091" (2.30mm)
Lead Spacing -
Lead Style -
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 490-16696-1