GBP | USD
Favorite

GCJ32EC71H106KA01K 10µF ±10% 50V Ceramic Capacitor X7S 1210 (3225 Metric)
Price & Procurement
18,985 In Stock
Can ship immediately
 

Quantity
All prices are in GBP.
Price Break Unit Price Extended Price
1 1.34000 £1.34
10 1.06000 £10.60
100 0.79530 £79.53
500 0.60090 £300.45
1,000 0.53021 £530.21

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A £4.50 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 490-18200-2-ND
  • Minimum Quantity: 4,000
  • Quantity Available: 18,985 - Immediate
  • Unit Price: £0.41495
  • Cut Tape (CT)  : 490-18200-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 18,985 - Immediate
  • Unit Price: £1.34000

GCJ32EC71H106KA01K

Datasheet
Digi-Key Part Number 490-18200-6-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number GCJ32EC71H106KA01K
Copy  
Description CAP CERAMIC 10UF 50V X7S 10% PAD
Copy  
Detailed Description

10µF ±10% 50V Ceramic Capacitor X7S 1210 (3225 Metric)

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer Murata Electronics
Series GCJ
Packaging Digi-Reel® 
Part Status Active
Capacitance 10µF
Tolerance ±10%
Voltage - Rated 50V
Temperature Coefficient X7S
Operating Temperature -55°C ~ 125°C
Features Soft Termination
Ratings AEC-Q200
Applications Automotive, Boardflex Sensitive
Failure Rate -
Mounting Type Surface Mount, MLCC
Package / Case 1210 (3225 Metric)
Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max) -
Thickness (Max) 0.110" (2.80mm)
Lead Spacing -
Lead Style -
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 490-18200-6