GBP | USD
Favorite

GC355XD72J224KX05L 0.22µF ±10% 630V Ceramic Capacitor X7T 2220 (5750 Metric)
Price & Procurement
2,070 In Stock
Can ship immediately
 

Quantity
All prices are in GBP.
Price Break Unit Price Extended Price
1 2.25000 £2.25
10 1.82200 £18.22
100 1.39110 £139.11

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : 490-14018-2-ND
  • Minimum Quantity: 500
  • Quantity Available: 2,000 - Immediate
  • Unit Price: £0.83784
  • Digi-Reel®  : 490-14018-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,070 - Immediate
  • Unit Price: Digi-Reel®

GC355XD72J224KX05L

Datasheet
Digi-Key Part Number 490-14018-1-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number GC355XD72J224KX05L
Copy  
Description CAP CER 0.22UF 630V X7T 2220
Copy  
Manufacturer Standard Lead Time 11 Weeks
Detailed Description

0.22µF ±10% 630V Ceramic Capacitor X7T 2220 (5750 Metric)

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer Murata Electronics
Series GC3
Packaging Cut Tape (CT) 
Part Status Active
Capacitance 0.22µF
Tolerance ±10%
Voltage - Rated 630V
Temperature Coefficient X7T
Operating Temperature -55°C ~ 125°C
Features -
Ratings AEC-Q200
Applications Automotive
Mounting Type Surface Mount, MLCC
Package / Case 2220 (5750 Metric)
Size / Dimension 0.224" L x 0.197" W (5.70mm x 5.00mm)
Height - Seated (Max) -
Thickness (Max) 0.118" (3.00mm)
Lead Spacing -
Lead Style -
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 490-14018-1