GBP | USD
Favorite

Price & Procurement
17,000 In Stock
Can ship immediately
 

Quantity
All prices are in GBP.
Price Break Unit Price Extended Price
1,000 0.75860 £758.60
2,000 0.73151 £1,463.01

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Cut Tape (CT)  : 490-5917-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 17,835 - Immediate
  • Unit Price: £2.33000
  • Digi-Reel®  : 490-5917-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 17,835 - Immediate
  • Unit Price: Digi-Reel®

GA355QR7GB153KW01L

Datasheet
Digi-Key Part Number 490-5917-2-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number GA355QR7GB153KW01L
Copy  
Description CAP CER 0.015UF 250VAC X7R 2220
Copy  
Manufacturer Standard Lead Time 10 Weeks
Detailed Description

0.015µF ±10% 250VAC Ceramic Capacitor X7R 2220 (5750 Metric)

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer Murata Electronics
Series GA3
Packaging Tape & Reel (TR) 
Part Status Active
Capacitance 0.015µF
Tolerance ±10%
Voltage - Rated 250VAC
Temperature Coefficient X7R
Operating Temperature -55°C ~ 125°C
Features -
Ratings X2
Applications Safety
Mounting Type Surface Mount, MLCC
Package / Case 2220 (5750 Metric)
Size / Dimension 0.224" L x 0.197" W (5.70mm x 5.00mm)
Height - Seated (Max) -
Thickness (Max) 0.059" (1.50mm)
Lead Spacing -
Lead Style -
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Kits

MKV250V-KIT-1-DE

CAP KIT CER 1000PF-0.056UF 160PC

Murata Electronics

£108.32000 Details
Additional Resources
Standard Package 1,000
Other Names 490-5917-2