GBP | USD
Favorite

Price & Procurement
11,745 In Stock
Can ship immediately
 

Quantity
All prices are in GBP.
Price Break Unit Price Extended Price
1 1.84000 £1.84
10 1.48500 £14.85
100 1.13370 £113.37
500 0.86372 £431.86
1,000 0.75576 £755.76

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A £4.50 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 490-3473-2-ND
  • Minimum Quantity: 2,000
  • Quantity Available: 10,000 - Immediate
  • Unit Price: £0.59744
  • Cut Tape (CT)  : 490-3473-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 11,745 - Immediate
  • Unit Price: £1.84000

GA342DR7GF221KW02L

Datasheet
Digi-Key Part Number 490-3473-6-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number GA342DR7GF221KW02L
Copy  
Description CAP CER 220PF 250VAC X7R 1808
Copy  
Manufacturer Standard Lead Time 10 Weeks
Detailed Description

220pF ±10% 250VAC Ceramic Capacitor X7R 1808 (4520 Metric)

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer Murata Electronics
Series GA3
Packaging Digi-Reel® 
Part Status Active
Capacitance 220pF
Tolerance ±10%
Voltage - Rated 250VAC
Temperature Coefficient X7R
Operating Temperature -55°C ~ 125°C
Features -
Ratings X1, Y2
Applications Safety
Mounting Type Surface Mount, MLCC
Package / Case 1808 (4520 Metric)
Size / Dimension 0.177" L x 0.079" W (4.50mm x 2.00mm)
Height - Seated (Max) -
Thickness (Max) 0.087" (2.20mm)
Lead Spacing -
Lead Style -
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 490-3473-6